TS5A3159DCKT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.326
Unit Price: 0,40000 €
Datasheet
1 Circuit IC Switch 2:1 1.1Ohm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3159DCKT

DigiKey Part Number
296-27123-2-ND - Tape & Reel (TR)
296-27123-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TS5A3159DCKT
Description
IC SWITCH SPDT X 1 1.1OHM SC70-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 1.1Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3159DCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
1.1Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 20ns
-3db Bandwidth
100MHz
Charge Injection
36pC
Channel Capacitance (CS(off), CD(off))
23pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-65dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types