
TS5A3153YZPR | |
|---|---|
DigiKey Part Number | 296-TS5A3153YZPRTR-ND - Tape & Reel (TR) 296-TS5A3153YZPRCT-ND - Cut Tape (CT) 296-TS5A3153YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3153YZPR |
Description | IC SWITCH SPDTX1 900MOHM 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3153YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 16ns, 15ns | |
-3db Bandwidth | 97MHz | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 36pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,32080 € | 8,02 € |
| 100 | 0,27960 € | 27,96 € |
| 250 | 0,25996 € | 64,99 € |
| 500 | 0,24816 € | 124,08 € |
| 1.000 | 0,23843 € | 238,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22641 € | 679,23 € |
| 6.000 | 0,22053 € | 1.323,18 € |
| 9.000 | 0,21758 € | 1.958,22 € |
| 15.000 | 0,21431 € | 3.214,65 € |
| 21.000 | 0,21241 € | 4.460,61 € |
| 30.000 | 0,21057 € | 6.317,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

