TS5A23159DGSTE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.954
Unit Price: 0,99000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.715
Unit Price: 1,80000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 203
Unit Price: 5,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.223
Unit Price: 5,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 232
Unit Price: 5,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.582
Unit Price: 5,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 211
Unit Price: 4,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.764
Unit Price: 4,82000 €
Datasheet
2 Circuit IC Switch 2:1 900mOhm 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A23159DGSTE4

DigiKey Part Number
TS5A23159DGSTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS5A23159DGSTE4
Description
IC SWITCH SPDTX2 900MOHM 10VSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 900mOhm 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A23159DGSTE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
13ns, 8ns
-3db Bandwidth
100MHz
Charge Injection
-7pC
Channel Capacitance (CS(off), CD(off))
18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,50128 €375,96 €
1.2500,48928 €611,60 €
1.7500,48226 €843,96 €
2.5000,47552 €1.188,80 €
6.2500,46100 €2.881,25 €
12.5000,45224 €5.653,00 €
Unit Price without VAT:0,50128 €
Unit Price with VAT:0,59652 €