
TS5A23159DGSR | |
|---|---|
DigiKey Part Number | 296-18598-2-ND - Tape & Reel (TR) 296-18598-1-ND - Cut Tape (CT) 296-18598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A23159DGSR |
Description | IC SWITCH SPDTX2 900MOHM 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 900mOhm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23159DGSR Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Texas Instruments | Charge Injection -7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 18pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -64dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 10-VSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 13ns, 8ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG2517EDQ-T1-GE3 | Vishay Siliconix | 1.715 | 742-DG2517EDQ-T1-GE3CT-ND | 1,63000 € | Similar |
| MAX4635EUB+T | Analog Devices Inc./Maxim Integrated | 5.223 | MAX4635EUB+TCT-ND | 4,70000 € | Similar |
| MAX4695EUB+ | Analog Devices Inc./Maxim Integrated | 211 | MAX4695EUB+-ND | 4,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,38280 € | 9,57 € |
| 100 | 0,33490 € | 33,49 € |
| 250 | 0,31196 € | 77,99 € |
| 500 | 0,29814 € | 149,07 € |
| 1.000 | 0,28677 € | 286,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27476 € | 686,90 € |
| 5.000 | 0,26752 € | 1.337,60 € |
| 7.500 | 0,26390 € | 1.979,25 € |
| 12.500 | 0,25988 € | 3.248,50 € |
| 17.500 | 0,25754 € | 4.506,95 € |
| 25.000 | 0,25528 € | 6.382,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |











