
TS5A22364DRCR | |
|---|---|
DigiKey Part Number | 296-24801-2-ND - Tape & Reel (TR) 296-24801-1-ND - Cut Tape (CT) 296-24801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A22364DRCR |
Description | IC SWITCH SPDTX2 740MOHM 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 740mOhm 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS5A22364DRCR Models |
Category | -3db Bandwidth 18.3MHz |
Manufacturer Texas Instruments | Charge Injection 10pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 70pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 50nA |
Switch Circuit SPDT | Crosstalk -78dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 740mOhm | Package / Case 10-VFDFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 10-VSON (3x3) |
Voltage - Supply, Single (V+) 2.3V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 80ns, 70ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64700 € | 6,47 € |
| 25 | 0,58400 € | 14,60 € |
| 100 | 0,51500 € | 51,50 € |
| 250 | 0,48212 € | 120,53 € |
| 500 | 0,46232 € | 231,16 € |
| 1.000 | 0,44600 € | 446,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42585 € | 1.277,55 € |
| 6.000 | 0,41598 € | 2.495,88 € |
| 9.000 | 0,41105 € | 3.699,45 € |
| 15.000 | 0,40558 € | 6.083,70 € |
| 21.000 | 0,40238 € | 8.449,98 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

