MFR Recommended
Similar
Similar
Similar

TS5A22362DGSRG4 | |
|---|---|
DigiKey Part Number | TS5A22362DGSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A22362DGSRG4 |
Description | IC SWITCH SPDTX2 740MOHM 10VSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 740mOhm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A22362DGSRG4 Models |
Category | -3db Bandwidth 18.3MHz |
Manufacturer Texas Instruments | Charge Injection 10pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 70pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 50nA |
Switch Circuit SPDT | Crosstalk -78dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 740mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 10-VSSOP |
Voltage - Supply, Single (V+) 2.3V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 80ns, 70ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5A22362DGSR | Texas Instruments | 3.252 | 296-24799-1-ND | 1,05000 € | MFR Recommended |
| MAX4762EUB+ | Analog Devices Inc./Maxim Integrated | 81 | MAX4762EUB+-ND | 5,28000 € | Similar |
| MAX4764EUB+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4764EUB+-ND | 5,03000 € | Similar |
| MAX4764EUB+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4764EUB+T-ND | 2,74541 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42878 € | 1.071,95 € |
| 5.000 | 0,41840 € | 2.092,00 € |
| 7.500 | 0,41320 € | 3.099,00 € |
| 12.500 | 0,40744 € | 5.093,00 € |
| 17.500 | 0,40407 € | 7.071,22 € |
| Unit Price without VAT: | 0,42878 € |
|---|---|
| Unit Price with VAT: | 0,51025 € |



