
TS5A2053DCUR | |
|---|---|
DigiKey Part Number | 296-17751-2-ND - Tape & Reel (TR) 296-17751-1-ND - Cut Tape (CT) 296-17751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A2053DCUR |
Description | IC SWITCH SPDTX1 13.8OHM 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 13.8Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A2053DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 13.8Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6.8ns, 4.1ns | |
-3db Bandwidth | 330MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 9.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -68dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36480 € | 9,12 € |
| 100 | 0,31870 € | 31,87 € |
| 250 | 0,29672 € | 74,18 € |
| 500 | 0,28342 € | 141,71 € |
| 1.000 | 0,27249 € | 272,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25899 € | 776,97 € |
| 6.000 | 0,25239 € | 1.514,34 € |
| 9.000 | 0,24908 € | 2.241,72 € |
| 15.000 | 0,24542 € | 3.681,30 € |
| 21.000 | 0,24327 € | 5.108,67 € |
| 30.000 | 0,24121 € | 7.236,30 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

