
TS5A1066YZPR | |
|---|---|
DigiKey Part Number | 296-21179-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A1066YZPR |
Description | IC SWITCH SPST-NOX1 10OHM 5DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | TS5A1066YZPR Models |
Category | -3db Bandwidth 400MHz |
Manufacturer Texas Instruments | Charge Injection 1pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 6.8pF, 6.8pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-XFBGA, DSBGA |
On-State Resistance (Max) 10Ohm | Supplier Device Package 5-DSBGA (1.4x0.9) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 5.5ns, 4.5ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21887 € | 656,61 € |
| 6.000 | 0,21317 € | 1.279,02 € |
| 9.000 | 0,21031 € | 1.892,79 € |
| 15.000 | 0,20714 € | 3.107,10 € |
| 21.000 | 0,20529 € | 4.311,09 € |
| 30.000 | 0,20351 € | 6.105,30 € |
| Unit Price without VAT: | 0,21887 € |
|---|---|
| Unit Price with VAT: | 0,26046 € |

