
TS3V712ERTGR | |
|---|---|
DigiKey Part Number | 296-25797-2-ND - Tape & Reel (TR) 296-25797-1-ND - Cut Tape (CT) 296-25797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3V712ERTGR |
Description | IC MUX/DEMUX VIDEO SW 7CH 32QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 7 Channel 32-WQFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS3V712ERTGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 7 | |
On-State Resistance (Max) | 4Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.36GHz | |
Features | DDC CLK, DDC DAT, HSYNC, RGB, VSYNC | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (6x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,36000 € | 33,60 € |
| 25 | 3,09680 € | 77,42 € |
| 100 | 2,80810 € | 280,81 € |
| 250 | 2,68084 € | 670,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,43482 € | 7.304,46 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

