
TS3V340DR | |
|---|---|
DigiKey Part Number | 296-17817-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3V340DR |
Description | IC VIDEO SWITCH QUAD SPDT 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS3V340DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 500MHz | |
Features | RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53916 € | 1.347,90 € |
| 5.000 | 0,52660 € | 2.633,00 € |
| 7.500 | 0,52031 € | 3.902,33 € |
| 12.500 | 0,51335 € | 6.416,88 € |
| Unit Price without VAT: | 0,53916 € |
|---|---|
| Unit Price with VAT: | 0,64160 € |

