
TS3V340DGVR | |
|---|---|
DigiKey Part Number | 296-17816-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3V340DGVR |
Description | IC VIDEO SWIT QUAD SPDT 16TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3V340DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 500MHz | |
Features | RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54375 € | 1.087,50 € |
| 4.000 | 0,53038 € | 2.121,52 € |
| 6.000 | 0,52369 € | 3.142,14 € |
| 10.000 | 0,51627 € | 5.162,70 € |
| 14.000 | 0,51193 € | 7.167,02 € |
| Unit Price without VAT: | 0,54375 € |
|---|---|
| Unit Price with VAT: | 0,64706 € |

