
TS3V330RGYR | |
|---|---|
DigiKey Part Number | 296-17053-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3V330RGYR |
Description | IC MUX/DMUX VIDEO SW QUAD 16-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3V330RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 300MHz | |
Features | RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33806 € | 1.014,18 € |
| 6.000 | 0,32988 € | 1.979,28 € |
| 9.000 | 0,32579 € | 2.932,11 € |
| 15.000 | 0,32125 € | 4.818,75 € |
| 21.000 | 0,31860 € | 6.690,60 € |
| Unit Price without VAT: | 0,33806 € |
|---|---|
| Unit Price with VAT: | 0,40229 € |

