
TS3USBCA420RSVR | |
|---|---|
DigiKey Part Number | TS3USBCA420RSVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3USBCA420RSVR |
Description | DATA ACQ PLEXERS/SWITCHES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USBCA420RSVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 7.1Ohm | |
Voltage - Supply, Single (V+) | 2.4V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 550MHz | |
Features | USB 2.0 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54166 € | 1.624,98 € |
| 6.000 | 0,52966 € | 3.177,96 € |
| 9.000 | 0,52364 € | 4.712,76 € |
| 15.000 | 0,51698 € | 7.754,70 € |
| Unit Price without VAT: | 0,54166 € |
|---|---|
| Unit Price with VAT: | 0,64458 € |

