
TS3USBCA420IRSVR | |
|---|---|
DigiKey Part Number | TS3USBCA420IRSVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3USBCA420IRSVR |
Description | DATA ACQ PLEXERS/SWITCHES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USBCA420IRSVR Models |
Category | Voltage - Supply, Single (V+) 2.4V ~ 5.5V |
Manufacturer Texas Instruments | -3db Bandwidth 550MHz |
Packaging Tape & Reel (TR) | Features USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-UFQFN |
Number of Channels 1 | Supplier Device Package 16-UQFN (2.6x1.8) |
On-State Resistance (Max) 7.1Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68845 € | 2.065,35 € |
| Unit Price without VAT: | 0,68845 € |
|---|---|
| Unit Price with VAT: | 0,81926 € |

