TS3USBCA4 - USB Type-C® Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3USBCA420EVM

DigiKey Part Number
296-50705-ND
Manufacturer
Manufacturer Product Number
TS3USBCA420EVM
Description
EVAL BOARD FOR TS3USBCA4
Customer Reference
Detailed Description
TS3USBCA4 - USB Type-C® Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Interface
Function
USB Type-C®
Embedded
-
Utilized IC / Part
TS3USBCA4
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1180,73000 €180,73 €
Manufacturers Standard Package
Unit Price without VAT:180,73000 €
Unit Price with VAT:215,06870 €