CAVCH4T245MRSVREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3USBCA410RSVT

DigiKey Part Number
296-52159-2-ND - Tape & Reel (TR)
296-52159-1-ND - Cut Tape (CT)
296-52159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3USBCA410RSVT
Description
SBU MUX 3TO1 W/ MIC AND GND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TS3USBCA410RSVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
3:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
7.1Ohm
Voltage - Supply, Single (V+)
2.4V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
550MHz
Features
USB 2.0
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.398
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,66600 €6,66 €
250,60120 €15,03 €
1000,53030 €53,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,49648 €124,12 €
5000,47614 €238,07 €
7500,46592 €349,44 €
1.2500,45463 €568,29 €
1.7500,44802 €784,03 €
2.5000,44167 €1.104,17 €
6.2500,42799 €2.674,94 €
12.5000,41974 €5.246,75 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €