CAVCH4T245MRSVREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3USBCA410IRSVT

DigiKey Part Number
296-52158-2-ND - Tape & Reel (TR)
296-52158-1-ND - Cut Tape (CT)
296-52158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3USBCA410IRSVT
Description
SBU MUX 3TO1 W/ MIC AND GNDIND T
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TS3USBCA410IRSVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
3:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
7.1Ohm
Voltage - Supply, Single (V+)
2.4V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
550MHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,74300 €7,43 €
250,67160 €16,79 €
1000,59360 €59,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,55648 €139,12 €
5000,53410 €267,05 €
7500,52287 €392,15 €
1.2500,51043 €638,04 €
1.7500,50316 €880,53 €
2.5000,49618 €1.240,45 €
6.2500,48112 €3.007,00 €
12.5000,47205 €5.900,62 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €