
TS3USB32008RSVR | |
|---|---|
DigiKey Part Number | 296-41019-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3USB32008RSVR |
Description | IC SW USB/MHL DPDT 16UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB32008RSVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | SPDT, DPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 4.6Ohm (USB), 5.7Ohm (MHL) (Typ) | |
Voltage - Supply, Single (V+) | 2.7V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 5.5GHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35224 € | 1.056,72 € |
| 6.000 | 0,34379 € | 2.062,74 € |
| 9.000 | 0,33955 € | 3.055,95 € |
| 15.000 | 0,33486 € | 5.022,90 € |
| 21.000 | 0,33211 € | 6.974,31 € |
| Unit Price without VAT: | 0,35224 € |
|---|---|
| Unit Price with VAT: | 0,41917 € |

