
TS3USB31RSER | |
|---|---|
DigiKey Part Number | 296-22548-2-ND - Tape & Reel (TR) 296-22548-1-ND - Cut Tape (CT) 296-22548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB31RSER |
Description | IC USB SWITCH 1X1 8UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB31RSER Models |
Category | Voltage - Supply, Single (V+) 3V ~ 4.3V |
Manufacturer Texas Instruments | -3db Bandwidth 1.22GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Switch Circuit DPST | Package / Case 8-UFQFN |
Number of Channels 1 | Supplier Device Package 8-UQFN (1.5x1.5) |
On-State Resistance (Max) 10Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,50320 € | 12,58 € |
| 100 | 0,44240 € | 44,24 € |
| 250 | 0,41336 € | 103,34 € |
| 500 | 0,39582 € | 197,91 € |
| 1.000 | 0,38274 € | 382,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36359 € | 1.090,77 € |
| 6.000 | 0,35487 € | 2.129,22 € |
| 9.000 | 0,35050 € | 3.154,50 € |
| 15.000 | 0,34566 € | 5.184,90 € |
| 21.000 | 0,34283 € | 7.199,43 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


