USB Switch IC 1 Channel 8-UQFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3USB31ERSER

DigiKey Part Number
296-25362-2-ND - Tape & Reel (TR)
296-25362-1-ND - Cut Tape (CT)
296-25362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3USB31ERSER
Description
IC USB SWITCH 480MBPS 8QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 8-UQFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TS3USB31ERSER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2.25V ~ 4.3V
Manufacturer
Texas Instruments
-3db Bandwidth
1.1GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Bi-Directional, USB 2.0
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
USB
Mounting Type
Surface Mount
Switch Circuit
DPST
Package / Case
8-UFQFN
Number of Channels
1
Supplier Device Package
8-UQFN (1.5x1.5)
On-State Resistance (Max)
10Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.034
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,56900 €5,69 €
250,51200 €12,80 €
1000,45020 €45,02 €
2500,42076 €105,19 €
5000,40300 €201,50 €
1.0000,39010 €390,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,37031 €1.110,93 €
6.0000,36147 €2.168,82 €
9.0000,35704 €3.213,36 €
15.0000,35214 €5.282,10 €
21.0000,34927 €7.334,67 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €