Similar

TS3USB221ARSER | |
|---|---|
DigiKey Part Number | 296-24019-2-ND - Tape & Reel (TR) 296-24019-1-ND - Cut Tape (CT) 296-24019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB221ARSER |
Description | IC USB SWITCH DUAL 1X2 10QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB221ARSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.1GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (2.0x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,43000 € | 10,75 € |
| 100 | 0,37700 € | 37,70 € |
| 250 | 0,35176 € | 87,94 € |
| 500 | 0,33652 € | 168,26 € |
| 1.000 | 0,32396 € | 323,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31772 € | 953,16 € |
| 6.000 | 0,30991 € | 1.859,46 € |
| 9.000 | 0,30599 € | 2.753,91 € |
| 15.000 | 0,30166 € | 4.524,90 € |
| 21.000 | 0,29913 € | 6.281,73 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |











