MFR Recommended

TS3L500RHURG4 | |
|---|---|
DigiKey Part Number | TS3L500RHURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3L500RHURG4 |
Description | IC ETHERNET SWITCH 16X8 56WQFN |
Customer Reference | |
Detailed Description | Networking Switch IC 11 Channel 56-WQFN (5x11) |
Datasheet | Datasheet |
EDA/CAD Models | TS3L500RHURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 11 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.1GHz | |
Features | 10/100,1000 Base-T, LVDS, LVPECL | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN (5x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,27750 € | 2.555,00 € |
| 4.000 | 1,25058 € | 5.002,32 € |
| 6.000 | 1,23710 € | 7.422,60 € |
| Unit Price without VAT: | 1,27750 € |
|---|---|
| Unit Price with VAT: | 1,52023 € |


