
TS3L500AERHUR | |
|---|---|
DigiKey Part Number | 296-TS3L500AERHURTR-ND - Tape & Reel (TR) 296-TS3L500AERHURCT-ND - Cut Tape (CT) 296-TS3L500AERHURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3L500AERHUR |
Description | IC ETHERNET SWITCH 16X8 56WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 11 Channel 56-WQFN (5x11) |
Datasheet | Datasheet |
EDA/CAD Models | TS3L500AERHUR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 950MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features 10/100,1000 Base-T, LVDS, LVPECL |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Networking | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 56-WFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 56-WQFN (5x11) |
Number of Channels 11 | Base Product Number |
On-State Resistance (Max) 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70800 € | 17,08 € |
| 25 | 1,56160 € | 39,04 € |
| 100 | 1,40070 € | 140,07 € |
| 250 | 1,32400 € | 331,00 € |
| 500 | 1,29386 € | 646,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20830 € | 2.416,60 € |
| 4.000 | 1,18251 € | 4.730,04 € |
| 6.000 | 1,16959 € | 7.017,54 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |




