Networking Switch IC 8 Channel 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3L301DGG

DigiKey Part Number
296-34690-5-ND
Manufacturer
Manufacturer Product Number
TS3L301DGG
Description
IC ETHERNET SWITCH 16X8 48TSSOP
Customer Reference
Detailed Description
Networking Switch IC 8 Channel 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3L301DGG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Networking
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
8
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
900MHz
Features
10/100,1000 Base-T, LVDS, LVPECL
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,67000 €3,67 €
102,78100 €27,81 €
402,46475 €98,59 €
1202,28833 €274,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,67000 €
Unit Price with VAT:4,36730 €

Other Suppliers on DigiKey

5.010In Stock
Ships from Rochester Electronics, LLC