
TS3L110DGVR | |
|---|---|
DigiKey Part Number | 296-19014-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3L110DGVR |
Description | IC ETHERNET SWITCH QUAD 16TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3L110DGVR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 500MHz |
Packaging Tape & Reel (TR) | Features 10/100 Base-T |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Networking | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-TFSOP (0.173", 4.40mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-TVSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,14385 € | 2.287,70 € |
| Unit Price without VAT: | 1,14385 € |
|---|---|
| Unit Price with VAT: | 1,36118 € |

