MFR Recommended
Similar

TS3L100PWRG4 | |
|---|---|
DigiKey Part Number | TS3L100PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3L100PWRG4 |
Description | IC ETHERNET SWITCH QUAD 16TSSOP |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3L100PWRG4 Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 350MHz |
Packaging Tape & Reel (TR) | Features 10/100 Base-T |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Applications Networking | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-TSSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 15Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3L100PWR | Texas Instruments | 1.689 | 296-19013-2-ND | 1,49924 € | MFR Recommended |
| FSUSB22MTCX | onsemi | 0 | FSUSB22MTCXFSTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86147 € | 1.722,94 € |
| 4.000 | 0,84199 € | 3.367,96 € |
| 6.000 | 0,83223 € | 4.993,38 € |
| 10.000 | 0,82143 € | 8.214,30 € |
| Unit Price without VAT: | 0,86147 € |
|---|---|
| Unit Price with VAT: | 1,02515 € |



