
TS3DV421RUAR | |
|---|---|
DigiKey Part Number | 296-24797-2-ND - Tape & Reel (TR) 296-24797-1-ND - Cut Tape (CT) 296-24797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3DV421RUAR |
Description | IC VIDEO SWITCH 42WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC Serial DVI 1.0, HDMI 1.3 42-WQFN (3.5x9) Package |
Datasheet | Datasheet |
EDA/CAD Models | TS3DV421RUAR Models |
Category | Control Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 1.5V ~ 2.1V, 3.0V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 42-WFQFN Exposed Pad |
Function Switch | Supplier Device Package 42-WQFN (3.5x9) |
Applications Consumer Video | Base Product Number |
Standards DVI 1.0, HDMI 1.3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91693 € | 2.750,79 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

