


TS3DS26227YZTR | |
|---|---|
DigiKey Part Number | 296-22890-2-ND - Tape & Reel (TR) 296-22890-1-ND - Cut Tape (CT) 296-22890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3DS26227YZTR |
Description | IC SWITCH SPDT X 2 5OHM 12DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 5Ohm 12-DSBGA (1.9x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TS3DS26227YZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 5Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 9ns, 4ns | |
-3db Bandwidth | 80MHz | |
Charge Injection | 5.5pC | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -39dB @ 200MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.9x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33333 € | 999,99 € |
| 6.000 | 0,32525 € | 1.951,50 € |
| 9.000 | 0,32120 € | 2.890,80 € |
| 15.000 | 0,31671 € | 4.750,65 € |
| 21.000 | 0,31409 € | 6.595,89 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

