
TS3DDR32611ZQCR | |
|---|---|
DigiKey Part Number | 296-41016-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3DDR32611ZQCR |
Description | IC REG CONV PCDDR3 26OUT 48BGA |
Customer Reference | |
Detailed Description | - Converter, PCDDR3 Voltage Regulator IC 26 Output 48-BGA MICROSTAR JUNIOR (4x4) |
EDA/CAD Models | TS3DDR32611ZQCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, PCDDR3 | |
Voltage - Input | 1.2V ~ 3.5V | |
Number of Outputs | 26 | |
Voltage - Output | 0.6V ~ 1.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFBGA | |
Supplier Device Package | 48-BGA MICROSTAR JUNIOR (4x4) | |
Base Product Number |

