MFR Recommended

TS3A5018RGYRG4 | |
|---|---|
DigiKey Part Number | TS3A5018RGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3A5018RGYRG4 |
Description | IC SWITCH SPDT X 4 10OHM 16VQFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 10Ohm 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5018RGYRG4 Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Texas Instruments | Charge Injection 2pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 4.5pF, 9pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -48dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-VQFN (4x3.5) |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 8ns, 6.5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3A5018RGYR | Texas Instruments | 179.614 | 296-19899-1-ND | 0,77000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27754 € | 832,62 € |
| 6.000 | 0,27059 € | 1.623,54 € |
| 9.000 | 0,26711 € | 2.403,99 € |
| 15.000 | 0,26326 € | 3.948,90 € |
| 21.000 | 0,26100 € | 5.481,00 € |
| 30.000 | 0,25884 € | 7.765,20 € |
| Unit Price without VAT: | 0,27754 € |
|---|---|
| Unit Price with VAT: | 0,33027 € |


