
TS3A5017RGYR | |
|---|---|
DigiKey Part Number | 296-TS3A5017RGYRTR-ND - Tape & Reel (TR) 296-TS3A5017RGYRCT-ND - Cut Tape (CT) 296-TS3A5017RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A5017RGYR |
Description | IC SWITCH SP4T X 2 12OHM 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 12Ohm 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5017RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 12Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 9.5ns, 3.5ns | |
-3db Bandwidth | 165MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 4.5pF, 19pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -49dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67800 € | 6,78 € |
| 25 | 0,61200 € | 15,30 € |
| 100 | 0,53990 € | 53,99 € |
| 250 | 0,50552 € | 126,38 € |
| 500 | 0,48476 € | 242,38 € |
| 1.000 | 0,47270 € | 472,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44657 € | 1.339,71 € |
| 6.000 | 0,43624 € | 2.617,44 € |
| 9.000 | 0,43106 € | 3.879,54 € |
| 15.000 | 0,42533 € | 6.379,95 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

