2 Circuit IC Switch 4:1 12Ohm 16-VQFN (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A5017RGYR

DigiKey Part Number
296-TS3A5017RGYRTR-ND - Tape & Reel (TR)
296-TS3A5017RGYRCT-ND - Cut Tape (CT)
296-TS3A5017RGYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3A5017RGYR
Description
IC SWITCH SP4T X 2 12OHM 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 12Ohm 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TS3A5017RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
12Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2.3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
9.5ns, 3.5ns
-3db Bandwidth
165MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
4.5pF, 19pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-49dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.951
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,67800 €6,78 €
250,61200 €15,30 €
1000,53990 €53,99 €
2500,50552 €126,38 €
5000,48476 €242,38 €
1.0000,47270 €472,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,44657 €1.339,71 €
6.0000,43624 €2.617,44 €
9.0000,43106 €3.879,54 €
15.0000,42533 €6.379,95 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €