TS3A5017PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 18.077
Unit Price: 0,78000 €
Datasheet
2 Circuit IC Switch 4:1 12Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A5017PWRG4

DigiKey Part Number
TS3A5017PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS3A5017PWRG4
Description
IC SWITCH SP4T X 2 12OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 12Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3A5017PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
12Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2.3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
9.5ns, 3.5ns
-3db Bandwidth
165MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
4.5pF, 19pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-49dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31364 €627,28 €
4.0000,30514 €1.220,56 €
6.0000,30088 €1.805,28 €
10.0000,29616 €2.961,60 €
14.0000,29341 €4.107,74 €
20.0000,29076 €5.815,20 €
Manufacturers Standard Package
Unit Price without VAT:0,31364 €
Unit Price with VAT:0,37323 €