
TS3A5017D | |
|---|---|
DigiKey Part Number | 296-34686-5-ND |
Manufacturer | |
Manufacturer Product Number | TS3A5017D |
Description | IC SWITCH SP4T X 2 12OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 12Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5017D Models |
Category | -3db Bandwidth 165MHz |
Manufacturer Texas Instruments | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4.5pF, 19pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -49dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 12Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2.3V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 9.5ns, 3.5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3A5017DR | Texas Instruments | 2.498 | 296-17583-1-ND | 0,71000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69500 € | 6,95 € |
| 40 | 0,59950 € | 23,98 € |
| 120 | 0,54658 € | 65,59 € |
| 280 | 0,51536 € | 144,30 € |
| 520 | 0,49685 € | 258,36 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

