
TS3A4741DGKR | |
|---|---|
DigiKey Part Number | 296-21917-2-ND - Tape & Reel (TR) 296-21917-1-ND - Cut Tape (CT) 296-21917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A4741DGKR |
Description | IC SW SPST-NOX2 900MOHM 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 900mOhm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A4741DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 9ns | |
-3db Bandwidth | 125MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -95dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,48960 € | 12,24 € |
| 100 | 0,43010 € | 43,01 € |
| 250 | 0,40168 € | 100,42 € |
| 500 | 0,38458 € | 192,29 € |
| 1.000 | 0,37131 € | 371,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35561 € | 889,02 € |
| 5.000 | 0,34664 € | 1.733,20 € |
| 7.500 | 0,34215 € | 2.566,12 € |
| 12.500 | 0,33717 € | 4.214,62 € |
| 17.500 | 0,33426 € | 5.849,55 € |
| 25.000 | 0,33146 € | 8.286,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

