TS3A44159TD1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4
Unit Price: 7,35000 €
Datasheet
4 Circuit IC Switch 2:1 450mOhm Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A44159TD1

DigiKey Part Number
TS3A44159TD1-ND
Manufacturer
Manufacturer Product Number
TS3A44159TD1
Description
IC SWITCH SPDT X 4 450MOHM DIE
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 450mOhm Die
Datasheet
 Datasheet
EDA/CAD Models
TS3A44159TD1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
450mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
23ns, 32ns
-3db Bandwidth
35MHz
Charge Injection
139pC
Channel Capacitance (CS(off), CD(off))
50pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-73dB @ 100kHz
Operating Temperature
25°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes