TS3A44159RGTRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.003
Unit Price: 0,80000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 938
Unit Price: 4,57000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 442
Unit Price: 4,57000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,78810 €

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,52892 €
Datasheet
4 Circuit IC Switch 2:1 450mOhm 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A44159RGTRG4

DigiKey Part Number
TS3A44159RGTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS3A44159RGTRG4
Description
IC SWITCH SPDTX4 450MOHM 16VQFN
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 450mOhm 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TS3A44159RGTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
450mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
23ns, 32ns
-3db Bandwidth
35MHz
Charge Injection
139pC
Channel Capacitance (CS(off), CD(off))
50pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-73dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes