
TS3A44159PWR | |
|---|---|
DigiKey Part Number | 296-21915-2-ND - Tape & Reel (TR) 296-21915-1-ND - Cut Tape (CT) 296-21915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A44159PWR |
Description | IC SWITCH SPDTX4 450MOHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 450mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A44159PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 450mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 23ns, 32ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | 139pC | |
Channel Capacitance (CS(off), CD(off)) | 50pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -73dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59500 € | 5,95 € |
| 25 | 0,53600 € | 13,40 € |
| 100 | 0,47160 € | 47,16 € |
| 250 | 0,44092 € | 110,23 € |
| 500 | 0,42242 € | 211,21 € |
| 1.000 | 0,40950 € | 409,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39463 € | 789,26 € |
| 4.000 | 0,38430 € | 1.537,20 € |
| 6.000 | 0,37913 € | 2.274,78 € |
| 10.000 | 0,37340 € | 3.734,00 € |
| 14.000 | 0,37006 € | 5.180,84 € |
| 20.000 | 0,36684 € | 7.336,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |











