
TS3A26746EYZPR | |
|---|---|
DigiKey Part Number | 296-28641-2-ND - Tape & Reel (TR) 296-28641-1-ND - Cut Tape (CT) 296-28641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A26746EYZPR |
Description | IC CROSSPOINT SWITCH 2X2 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Switch IC 1 Channel 6-DSBGA (1.39x.89) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A26746EYZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.39x.89) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29068 € | 872,04 € |
| 6.000 | 0,28346 € | 1.700,76 € |
| 9.000 | 0,27983 € | 2.518,47 € |
| 15.000 | 0,27583 € | 4.137,45 € |
| 21.000 | 0,27349 € | 5.743,29 € |
| 30.000 | 0,27123 € | 8.136,90 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

