MFR Recommended

TS3A24159DGSRG4 | |
|---|---|
DigiKey Part Number | TS3A24159DGSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3A24159DGSRG4 |
Description | IC SWITCH SPDTX2 300MOHM 10VSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 300mOhm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A24159DGSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 300mOhm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 25ns | |
-3db Bandwidth | 23MHz | |
Charge Injection | 9pC | |
Channel Capacitance (CS(off), CD(off)) | 90pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47198 € | 1.179,95 € |
| 5.000 | 0,46073 € | 2.303,65 € |
| 7.500 | 0,45509 € | 3.413,18 € |
| 12.500 | 0,44884 € | 5.610,50 € |
| 17.500 | 0,44519 € | 7.790,82 € |
| Unit Price without VAT: | 0,47198 € |
|---|---|
| Unit Price with VAT: | 0,56166 € |


