TS3A24157RSERG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.058
Unit Price: 0,79000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
2 Circuit IC Switch 2:1 600mOhm 10-UQFN (2.0x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A24157RSERG4

DigiKey Part Number
TS3A24157RSERG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS3A24157RSERG4
Description
IC SWITCH SPDTX2 600MOHM 10UQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 600mOhm 10-UQFN (2.0x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TS3A24157RSERG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
600mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 25ns
-3db Bandwidth
50MHz
Charge Injection
8.75pC
Channel Capacitance (CS(off), CD(off))
50pF
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-72dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (2.0x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40414 €1.212,42 €
6.0000,39467 €2.368,02 €
9.0000,38993 €3.509,37 €
15.0000,38468 €5.770,20 €
21.0000,38161 €8.013,81 €
Manufacturers Standard Package
Unit Price without VAT:0,40414 €
Unit Price with VAT:0,48093 €