
TS2PCIE412RUAR | |
|---|---|
DigiKey Part Number | 296-24227-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS2PCIE412RUAR |
Description | IC PCIE MUX/DMUX 4CH 8:16 42-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 1 Channel 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | TS2PCIE412RUAR Models |
Category | On-State Resistance (Max) 18Ohm |
Manufacturer Texas Instruments | Voltage - Supply, Single (V+) 1.5V ~ 2V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications PCI Express® | Package / Case 42-WFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 8:16 | Supplier Device Package 42-WQFN (3.5x9) |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,37376 € | 4.121,28 € |
| 6.000 | 1,34807 € | 8.088,42 € |
| Unit Price without VAT: | 1,37376 € |
|---|---|
| Unit Price with VAT: | 1,63477 € |

