PCI Express® Switch IC 2 Channel 48-NFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS2PCIE2212ZAHRG1

DigiKey Part Number
296-24682-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS2PCIE2212ZAHRG1
Description
IC PCIE MUX/DMUX 4CH 2:1 48NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PCI Express® Switch IC 2 Channel 48-NFBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TS2PCIE2212ZAHRG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
PCI Express®
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
17Ohm
Voltage - Supply, Single (V+)
1.7V ~ 1.9V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFBGA
Supplier Device Package
48-NFBGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14.950 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,05585 €9.167,55 €
Manufacturers Standard Package
Unit Price without VAT:3,05585 €
Unit Price with VAT:3,63646 €

Other Suppliers on DigiKey

14.950In Stock
Ships from Rochester Electronics, LLC