PCI Express® Switch IC 2 Channel 48-NFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS2PCIE2212ZAHR

DigiKey Part Number
296-20668-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS2PCIE2212ZAHR
Description
IC PCI-EXPRESS SIGNAL SW 48NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PCI Express® Switch IC 2 Channel 48-NFBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TS2PCIE2212ZAHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
On-State Resistance (Max)
17Ohm
Manufacturer
Texas Instruments
Voltage - Supply, Single (V+)
1.7V ~ 1.9V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Applications
PCI Express®
Package / Case
48-TFBGA
Multiplexer/Demultiplexer Circuit
2:1
Supplier Device Package
48-NFBGA (5x5)
Number of Channels
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 104.466 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,93808 €5.814,24 €
Manufacturers Standard Package
Unit Price without VAT:1,93808 €
Unit Price with VAT:2,30632 €

Other Suppliers on DigiKey

104.466In Stock
Ships from Rochester Electronics, LLC