
TS12A4516DR | |
|---|---|
DigiKey Part Number | 296-21911-2-ND - Tape & Reel (TR) 296-21911-1-ND - Cut Tape (CT) 296-21911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12A4516DR |
Description | IC SWITCH SPST-NOX1 20OHM 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS12A4516DR Models |
Category | -3db Bandwidth 464MHz |
Manufacturer Texas Instruments | Charge Injection -13pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5.5pF, 5.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 20Ohm | Supplier Device Package 8-SOIC |
Voltage - Supply, Dual (V±) ±1V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 75ns, 45ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,34920 € | 8,73 € |
| 100 | 0,30460 € | 30,46 € |
| 250 | 0,28348 € | 70,87 € |
| 500 | 0,27074 € | 135,37 € |
| 1.000 | 0,26026 € | 260,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24917 € | 622,92 € |
| 5.000 | 0,24250 € | 1.212,50 € |
| 7.500 | 0,23915 € | 1.793,62 € |
| 12.500 | 0,23545 € | 2.943,12 € |
| 17.500 | 0,23328 € | 4.082,40 € |
| 25.000 | 0,23120 € | 5.780,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

