
TS12A4514DR | |
|---|---|
DigiKey Part Number | 296-21907-2-ND - Tape & Reel (TR) 296-21907-1-ND - Cut Tape (CT) 296-21907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12A4514DR |
Description | IC SWITCH SPST-NOX1 10OHM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS12A4514DR Models |
Category | -3db Bandwidth 520MHz |
Manufacturer Texas Instruments | Charge Injection -11.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 7.5pF, 7.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 10Ohm | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
Switch Time (Ton, Toff) (Max) 75ns, 45ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS12A4514D | Texas Instruments | 2.016 | 296-50175-ND | 1,01000 € | Parametric Equivalent |
| MAX4514CSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4514CSA+T-ND | 1,81930 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34560 € | 8,64 € |
| 100 | 0,30180 € | 30,18 € |
| 250 | 0,28076 € | 70,19 € |
| 500 | 0,26814 € | 134,07 € |
| 1.000 | 0,25772 € | 257,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22474 € | 561,85 € |
| 5.000 | 0,21861 € | 1.093,05 € |
| 7.500 | 0,21553 € | 1.616,47 € |
| 12.500 | 0,21213 € | 2.651,62 € |
| 17.500 | 0,21014 € | 3.677,45 € |
| 25.000 | 0,20823 € | 5.205,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

