
TS12A4514DBVR | |
|---|---|
DigiKey Part Number | 296-24201-2-ND - Tape & Reel (TR) 296-24201-1-ND - Cut Tape (CT) 296-24201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12A4514DBVR |
Description | IC SWITCH SPST-NOX1 10OHM SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS12A4514DBVR Models |
Category | -3db Bandwidth 520MHz |
Manufacturer Texas Instruments | Charge Injection -11.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 7.5pF, 7.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 10Ohm | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
Switch Time (Ton, Toff) (Max) 75ns, 45ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30840 € | 7,71 € |
| 100 | 0,26840 € | 26,84 € |
| 250 | 0,24944 € | 62,36 € |
| 500 | 0,23798 € | 118,99 € |
| 1.000 | 0,22857 € | 228,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21693 € | 650,79 € |
| 6.000 | 0,21123 € | 1.267,38 € |
| 9.000 | 0,20838 € | 1.875,42 € |
| 15.000 | 0,20522 € | 3.078,30 € |
| 21.000 | 0,20337 € | 4.270,77 € |
| 30.000 | 0,20160 € | 6.048,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |









