TS12A44513PWR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,40000 €
Datasheet
4 Circuit IC Switch 1:1 10Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS12A44513PWR

DigiKey Part Number
296-24789-2-ND - Tape & Reel (TR)
296-24789-1-ND - Cut Tape (CT)
296-24789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS12A44513PWR
Description
IC SW SPST-NO/NCX4 10OHM 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS12A44513PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
2.5Ohm (Max)
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
75ns, 45ns
-3db Bandwidth
530MHz
Charge Injection
-10.5pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,04326 €2.086,52 €
4.0001,02045 €4.081,80 €
6.0001,00903 €6.054,18 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €