
TS12A44513DR | |
|---|---|
DigiKey Part Number | 296-24788-2-ND - Tape & Reel (TR) 296-24788-1-ND - Cut Tape (CT) 296-24788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12A44513DR |
Description | IC SW SPST-NO/NCX4 10OHM 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS12A44513DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm (Max) | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 75ns, 45ns | |
-3db Bandwidth | 530MHz | |
Charge Injection | -10.5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,48500 € | 14,85 € |
| 25 | 1,35560 € | 33,89 € |
| 100 | 1,21340 € | 121,34 € |
| 250 | 1,14552 € | 286,38 € |
| 500 | 1,10464 € | 552,32 € |
| 1.000 | 1,07097 € | 1.070,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,03542 € | 2.588,55 € |
| 5.000 | 1,01401 € | 5.070,05 € |
| 7.500 | 1,00328 € | 7.524,60 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

