Direct
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

TRSF3243IDW | |
|---|---|
DigiKey Part Number | TRSF3243IDW-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3243IDW |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3243IDW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243EIDWR | Texas Instruments | 1.622 | 296-19809-1-ND | 3,28000 € | Direct |
| SN65C3243DW | Texas Instruments | 794 | 296-33572-5-ND | 5,05000 € | Parametric Equivalent |
| MAX3243EEWI+ | Analog Devices Inc./Maxim Integrated | 53 | MAX3243EEWI+-ND | 21,79000 € | Direct |
| MAX3243EEWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3243EEWI+T-ND | 15,67350 € | Direct |
| MAX3244EEWI+ | Analog Devices Inc./Maxim Integrated | 50 | MAX3244EEWI+-ND | 21,79000 € | Direct |



